Makita BO4555 112 x 102 mm Corded
- RS Stock No.:
- 256-5918
- Mfr. Part No.:
- BO4555/1
- Manufacturer:
- Makita
Image representative of range
Subtotal (1 unit)*
€107.70
(exc. VAT)
€132.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.70 |
*price indicative
- RS Stock No.:
- 256-5918
- Mfr. Part No.:
- BO4555/1
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Sander | |
| Pad Size | 112 x 102 mm | |
| Corded/Cordless | Corded | |
| Standards/Approvals | No | |
| Series | BO4555 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Sander | ||
Pad Size 112 x 102 mm | ||
Corded/Cordless Corded | ||
Standards/Approvals No | ||
Series BO4555 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita BO5041 125 mm Corded
- Makita BO6050J 6 in Corded
- Makita 9404 Corded 100 x 610 mm 1010W 110V
- Hammond Flanged 1411 Series Grey 51 mm x 102 mm x 102 mm
- STEERMAN Steel Dolly 1.2m W x 102 mm L x 102 mm H
- Hammond Flanged 1411-1412 Series Grey Grey Lid Aluminium 51 mm x 102 mm x 102 mm
- Hammond 1456 Series Blue Beige Lid Aluminium Enclosure, 76 mm x 140 mm x 102 mm
- Hammond Flanged 1411 Series Black 76 mm x 127 mm x 102 mm
