Login / Register to access your benefits
Recently searched

    3M 150mm Orbital Sander, Type G - British

    Subtotal (1 unit)**

    €746.93

    (exc. VAT)

    €918.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€746.93

    **price indicative

    RS Stock No.:
    269-8220
    Mfr. Part No.:
    7100263554
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    3M

    Sander Type

    Orbital Sander

    Orbit Size

    5mm

    Pad Size

    150mm

    Pad Grip Method

    Sander

    Power Input

    350W

    Voltage Rating

    240V

    Plug Type

    Type G - British

    Related links