Bosch GTR 55-225 215 mm Corded
- RS Stock No.:
- 280-3571
- Mfr. Part No.:
- 06017D4060
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€488.21
(exc. VAT)
€600.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.21 |
*price indicative
- RS Stock No.:
- 280-3571
- Mfr. Part No.:
- 06017D4060
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Sander Type | Orbital Sander | |
| Product Type | Sander | |
| Orbit Size | 215mm | |
| Speed | 340rpm, 910rpm | |
| Pad Size | 215 mm | |
| Corded/Cordless | Corded | |
| Voltage | 110V | |
| Pad Face Type | Soft | |
| Weight | 4.8kg | |
| Input Power | 550W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sander Type Orbital Sander | ||
Product Type Sander | ||
Orbit Size 215mm | ||
Speed 340rpm, 910rpm | ||
Pad Size 215 mm | ||
Corded/Cordless Corded | ||
Voltage 110V | ||
Pad Face Type Soft | ||
Weight 4.8kg | ||
Input Power 550W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Drywall Sander provides effortless drywall sanding. Increased dry Waller efficiency. Patented 'Ultra-Flexible Head' allows effortless gliding across ceilings and walls.
Ultra flexible
Increased comfort
Constant speed