PREMINES PU416 P40 Grit Sandpaper Roll, 25m x 120mm
- RS Stock No.:
- 279-4986
- Mfr. Part No.:
- 5899
- Manufacturer:
- PREMINES
Subtotal (1 unit)**
€75.47
(exc. VAT)
€92.83
(inc. VAT)
Temporarily out of stock - back order for despatch 17-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €75.47 |
**price indicative
Related links
- PREMINES PU416 OXAJAUNE P120 Grit Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P60 Grit Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P80 Grit Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P100 Grit Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P180 Grit Sandpaper Roll, 25m x 120mm
- PREMINES TR512 P40 Grit Sandpaper Roll, 25m x 38mm
- Norton P40 Grit Coarse Sandpaper Roll, 25m x 25mm
- Norton P40 Grit Coarse Sandpaper Roll, 25m x 50mm