PREMINES PU416 OXAJAUNE P60 Grit Sandpaper Roll, 25m x 120mm
- RS Stock No.:
- 279-4988
- Mfr. Part No.:
- 5900
- Manufacturer:
- PREMINES
Price Each**
€61.43
(exc. VAT)
€75.56
(inc. VAT)
Temporarily out of stock - back order for despatch 24-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €61.43 |
**price indicative
Related links
- PREMINES PU416 OXAJAUNE P40 Grit P40 Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P100 Grit P100 Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P120 Grit P120 Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P80 Grit P80 Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P180 Grit P180 Sandpaper Roll, 25m x 120mm
- Norton P60 Grit Medium Sandpaper Roll, 25m x 25mm
- 3M 314D P60 Grit Medium Sandpaper Roll, 25m x 38mm
- PREMINES TR512 P60 Grit Sandpaper Roll, 25m x 38mm