PREMINES PU416 OXAJAUNE P80 Grit Sandpaper Roll, 25m x 120mm
- RS Stock No.:
- 279-4989
- Mfr. Part No.:
- 5901
- Manufacturer:
- PREMINES
Price Each**
€54.91
(exc. VAT)
€67.54
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €54.91 |
**price indicative
Related links
- PREMINES PU416 OXAJAUNE P60 Grit P60 Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P40 Grit P40 Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P100 Grit P100 Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P120 Grit P120 Sandpaper Roll, 25m x 120mm
- PREMINES PU416 OXAJAUNE P180 Grit P180 Sandpaper Roll, 25m x 120mm
- 3M P80 Grit Medium Sandpaper Roll, 25m x 38mm
- PREMINES TR512 P80 Grit Sandpaper Roll, 25m x 38mm
- Norton P80 Grit Medium Sandpaper Roll, 25m x 38mm