UVGERMI Air Filter 385 mm x 385mm x 48 mm
- RS Stock No.:
- 813-968
- Mfr. Part No.:
- 18000510
- Manufacturer:
- UVGERMI
Subtotal (1 unit)*
€169.55
(exc. VAT)
€208.55
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.55 |
*price indicative
- RS Stock No.:
- 813-968
- Mfr. Part No.:
- 18000510
- Manufacturer:
- UVGERMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UVGERMI | |
| Product Type | Air Filter | |
| Width | 385mm | |
| Height | 385mm | |
| Depth | 48mm | |
| Mount Type | Slide-In | |
| Standards/Approvals | ePM1 60% | |
| Colour | White | |
| Trade Name | HPE PRISM FILTER | |
| Anti-Bacterial | Yes | |
| Select all | ||
|---|---|---|
Brand UVGERMI | ||
Product Type Air Filter | ||
Width 385mm | ||
Height 385mm | ||
Depth 48mm | ||
Mount Type Slide-In | ||
Standards/Approvals ePM1 60% | ||
Colour White | ||
Trade Name HPE PRISM FILTER | ||
Anti-Bacterial Yes | ||
- COO (Country of Origin):
- FR
The UVGERMI High efficiency filter provides excellent Air filtration, effectively capturing fine particles less than 1μm while maintaining performance.
Filtration efficiency of ePM1 at 60%
Compact dimensions of 385 x 385 x 48 mm
Significantly low pressure drop compared to traditional glass microfibre filters, offering reductions of 30% to 40%
Related links
- Schneider Electric Steel Unperforated DIN Rail, 400 mm x 385mm x 35 mm
- RS PRO Steel Speed Bump 250 mm x 385mm x 50 mm 15 km/h Speed Limit
- Rottner Comsafe Silver 824 mm x 385mm x 140 mm
- Rottner Comsafe Silver 600 mm x 385mm x 140 mm
- Schneider Electric NSYP Series Mounting Kit for Use with Enclosure 800 mm x 385mm
- RS PRO High Visibility Steel Speed Bump 1 m x 385mm x 50 mm 15 km/h Speed Limit
- Eaton Eaton xEffect Series Metal Enclosure for Use with General Switchboard Accessory 32 mm x 310 mm x 385mm
- Socomec 192A Analogue Panel Ammeter 10 A AC, 48 mm x 48 mm
