Schneider Electric Steel Unperforated DIN Rail, 400 mm x 385mm x 35 mm
- RS Stock No.:
- 247-2157
- Mfr. Part No.:
- NSYAMRD40357SB
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€85.59
(exc. VAT)
€105.28
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €85.59 | €8.559 |
*price indicative
- RS Stock No.:
- 247-2157
- Mfr. Part No.:
- NSYAMRD40357SB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 400mm | |
| Width | 385mm | |
| Height | 35mm | |
| DIN Rail Type | Unperforated | |
| Fixing Centres | 364 mm | |
| Material | Steel | |
| For Use With | Spacial SBM | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 400mm | ||
Width 385mm | ||
Height 35mm | ||
DIN Rail Type Unperforated | ||
Fixing Centres 364 mm | ||
Material Steel | ||
For Use With Spacial SBM | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IT
The Schneider Electric symmetrical DIN rail compatible with range Spacial SBM and it used steel material. It used zinc coated surface finish and has 1 mm of thickness.
Net weight 0.13 kg
Related links
- Schneider Electric Steel Unperforated DIN Rail, 214 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 264 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 97 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 316 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 140 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 168 mm x 7.5mm x 35 mm
- Schneider Electric Zinc Coated Steel Unperforated DIN Rail, 250 mm x 15mm x 35 mm
- UVGERMI Air Filter 385 mm x 385mm x 48 mm
