Rubbermaid Commercial Products Toilet Spray Cleaner 12.5 mm x 9.5mm x 7 mm
- RS Stock No.:
- 201-9593
- Mfr. Part No.:
- RVU3817
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
In Stock
- Plus 362 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.92 |
*price indicative
- RS Stock No.:
- 201-9593
- Mfr. Part No.:
- RVU3817
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Toilet Spray Cleaner | |
| Width | 9.5mm | |
| Height | 12.5mm | |
| Depth | 7mm | |
| Standards/Approvals | REACH | |
| Anti-Bacterial | Yes | |
| Trade Name | RVU3817 Spray Cleaner | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Toilet Spray Cleaner | ||
Width 9.5mm | ||
Height 12.5mm | ||
Depth 7mm | ||
Standards/Approvals REACH | ||
Anti-Bacterial Yes | ||
Trade Name RVU3817 Spray Cleaner | ||
Colour Transparent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Rubbermaid Commercial Products spray seat and handle cleaner dispenser is a alcohol formulation which is mainly used to clean toilet. On application, the toilet seats are clean in no time. It has a revolutionary design which allows you to use either foam or liquid refills in the same dispenser.
Improved hygiene
Easy application and quick to dry for toilet users comfort and convenience
Reassures toilet users
Related links
- Rubbermaid Commercial Products Fragrant AutoFoam Hand Cleaner - 1.1 L Cartridge
- Rubbermaid Commercial Products Floral Flex Hand Cleaner - 500 ml Cartridge
- Rubbermaid Commercial Products Foam Soap Hand Cleaner Anti-Bacterial - 800 ml Refill
- Rubbermaid Commercial Products AutoFoam Hand Cleaner Alcohol Free with Anti-Bacterial Properties - 1.1 L Cartridge
- Rubbermaid Commercial Products Hand Sanitiser Station 255mm x 420mm x 1580mm
- Rubbermaid Commercial Products Flatbed Platform Trolley, 122.6 x 55.9 x 111.8cm
- Rubbermaid Commercial Products Black Aluminium Standing Cigarette Bin x 1.08 m x 324mm
- Rubbermaid Commercial Products Steel Dolly, 9.3in W x 20 in L x 9 in H
