Garmin 010-11983-04 Sat Navs

Subtotal (1 unit)*

€24.72

(exc. VAT)

€30.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.72

*price indicative

RS Stock No.:
606-853
Mfr. Part No.:
010-11983-04
Manufacturer:
Garmin
Find similar products by selecting one or more attributes.
Select all

Brand

Garmin

Product Type

Sat Navs

Weight Including Batteries

332g

Handsfree Calling

No

Waterproof

Yes

Standards/Approvals

OEM, WAAS

Live Traffic Data

No

COO (Country of Origin):
TW
The Garmin Suction cup mount provides a secure and adjustable solution for holding your compatible 6 inch device in your vehicle. It easily attaches to the windshield or any smooth flat surface.

Allowing convenient access for navigation while driving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy