RS PRO Male SATA to Male SATA SATA Cable, 450 mm
- RS Stock No.:
- 839-469
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 839-469
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | SATA Cable | |
| Connector Type A | SATA | |
| Connector Type B | SATA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 450mm | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Red | |
| Series | 88RB-404 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SATA Cable | ||
Connector Type A SATA | ||
Connector Type B SATA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 450mm | ||
Standards/Approvals UKCA | ||
Jacket Colour Red | ||
Series 88RB-404 | ||
- COO (Country of Origin):
- CN
The RS PRO SATA data cable is designed for effective connection of SATA devices to a PC motherboard, providing reliable data transmission with its straight connectors and robust build.
Supports SATA v2 performance at 3 Gbps
Length of 45cm for versatile installation options
Straight connectors facilitate easy connection in tight spaces
Non-latching connector style helps to prevent accidental disconnection
Related links
- RS PRO Male SATA to Male SATA SATA Cable, 1 m
- RS PRO Female SATA to Female SATA SATA Cable, 450 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 450 mm
- Roline Male SATA to Male SATA SATA Cable, 500 mm
- RS PRO Male SATA to Male Straight SATA Cable, 100 mm
- StarTech.com Male SATA to Female Straight SATA Cable, 150 mm
- Roline Male SATA to Female SATA SATA Cable, 200 mm
- StarTech.com Male SATA to Male Sata Data SATA Cable, 152.4 mm
