RS PRO Male SATA to Male SATA SATA Cable, 1 m
- RS Stock No.:
- 839-470
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.32 |
*price indicative
- RS Stock No.:
- 839-470
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | SATA Cable | |
| Connector Type A | SATA | |
| Connector Type B | SATA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 1m | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Jacket Colour | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SATA Cable | ||
Connector Type A SATA | ||
Connector Type B SATA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 1m | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Jacket Colour Red | ||
- COO (Country of Origin):
- CN
The RS PRO SATA v2 Data Cable provides a reliable solution for connecting devices internally with its 1m length and straightforward design, Ideal for establishing seamless connections within a computer system.
SATA v2 performance supports data transfer rates up to 3 Gbps
Equipped with female 7 pin straight connectors for straightforward connectivity
The vibrant red colour ensures easy identification within your system
Non-latching connector style allows for easy insertion and removal
Related links
- RS PRO Male SATA to Male SATA SATA Cable, 450 mm
- RS PRO Female SATA to Female SATA SATA Cable, 1 m
- Roline Male SATA to Female SATA SATA Cable, 200 mm
- StarTech.com Male SATA to Male Sata Data SATA Cable, 152.4 mm
- Roline Male SATA to Male SATA SATA Cable, 500 mm
- RS PRO Male SATA to Male Straight SATA Cable, 100 mm
- Roline Male SATA to Male Straight SATA Cable, 1 m
- RS PRO Female SATA to Female SATA SATA Cable, 2 m
