StarTech.com Female Slimline SATA to Male/Female Straight SATA Cable, 508 mm

Subtotal (1 unit)*

€12.22

(exc. VAT)

€15.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.22

*price indicative

RS Stock No.:
193-0319
Distrelec Article No.:
302-33-314
Mfr. Part No.:
SLSATAF20
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector Type A

Slimline SATA

Product Type

SATA Cable

Connector Type B

Straight

Connector Gender A

Female

Connector Gender B

Male/Female

Number of Contacts A

13

Number of Contacts B

7

Cable Length

508mm

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

Series

SLS

Jacket Colour

Red

COO (Country of Origin):
CN

StarTech.com SATA Cable, Supports Data And Power, 6Gbps Bandwidth - SLSATAF20


Use this SATA cable assembly from StarTech.com to quickly connect your slim SATA drive to a motherboard. It features a SATA data receptacle, an LP4 power connector and a Slimline Serial ATA receptacle, so you'll have all the connections you need for immediate assembly. You can use this unit as a patch cable to send signals from one hub to another.

Light weightAs the cable weighs just 22g, it places minimal strain on your system.

Easy to seeA bright red colour means you can easily spot it in a busy network setup.

• PVC jacket resists corrosion for longevity

• Insulated to help prevent electric shocks

• Supports fast data transfer speeds up to 6Gbps

FAQs


1x SATA connector

1x LP4 power connector

1x Slimline SATA connector

Supports full SATA 3.0 6Gbps bandwidth

Compatible with Slimline SATA optical drives

Provides 20" in cable length

Cost-effective solution for connecting a Slimline SATA drive to a SATA equipped computer motherboard

Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance

Backed by StarTech.com lifetime warranty, ensuring a dependable connection

Applications

Designed for use with Gigabit networks

Patches from hub to distribution panel

Connects workstation to wall outlet

How long is this cable?This cable is 508mm long, so it's ideal for connecting devices that are set close to each other.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy