StarTech.com Female SATA to Male/Female Straight SATA Cable, 457.2 mm
- RS Stock No.:
- 213-3052
- Mfr. Part No.:
- SAS729PW18
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€18.14
(exc. VAT)
€22.31
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.14 |
*price indicative
- RS Stock No.:
- 213-3052
- Mfr. Part No.:
- SAS729PW18
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | SATA | |
| Product Type | SATA Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male/Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 29 | |
| Cable Length | 457.2mm | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Jacket Colour | Red | |
| Series | SAS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A SATA | ||
Product Type SATA Cable | ||
Connector Type B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male/Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 29 | ||
Cable Length 457.2mm | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Jacket Colour Red | ||
Series SAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech.com SATA Cable, 457.2mm, 7-Pin - SAS729PW18
Use this SATA (serial advanced technology attachment) cable from StarTech.com for high-quality power and data connectivity. You can use this versatile device to connect SAS (Serial Attached SCSI, or Small Computer System Interface) drives, or to host bus adaptors and RAID (redundant array of independent disks) controllers. Its flat design means it's a good choice for feeding through tight spaces in your network set-up.
Features and Benefits
Fast data deliveryThis cable supports high-speed data transfers of up to 6Gbps (gigabits per second).
Robust constructionThe cable's PVC (polyvinyl chloride) sheath is highly resistant to wear and impact, ensuring long-lasting performance.
Applications
• Distinctive red sheath colour makes it simple to identify in complicated set-ups
• Compact 457.2mm cable length prevents cables from becoming tangled
The Startech SAS 29 Pin to SATA Cable with LP4 Power has 18 inch length. This cable is ideal for use with SAS external storage devices, Host Bus Adapters and RAID controllers, this high quality cable delivers both power (LP4) and data connectivity.
FAQs
It has lifetime warranty
RoHS and REACH compliant
Available in red colour
30 g weight
Do I need to shut down my device to install or remove this plug?This wire is suitable for hot plugging, meaning it can be removed or added to a device thats still running without causing system errors or reducing the cable's stability. This also means you can plug the cable in without restarting your drive and the connection will still be recognised, making it simple to use.
Related links
- StarTech.com Female SATA to Female SATA SATA Cable, 457.2 mm
- StarTech.com Female Slimline SATA to Male/Female Straight SATA Cable, 508 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 450 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 460 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 910 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 300 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 203.2 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 610 mm
