StarTech.com Male LP4 to Female SATA Power SATA Cable, 304.8 mm
- RS Stock No.:
- 280-4677
- Distrelec Article No.:
- 302-94-103
- Mfr. Part No.:
- PYO2LP4LSATA
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.01 |
*price indicative
- RS Stock No.:
- 280-4677
- Distrelec Article No.:
- 302-94-103
- Mfr. Part No.:
- PYO2LP4LSATA
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | LP4 | |
| Product Type | SATA Cable | |
| Connector Type B | SATA Power | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS, CE | |
| Jacket Colour | Black, White | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A LP4 | ||
Product Type SATA Cable | ||
Connector Type B SATA Power | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS, CE | ||
Jacket Colour Black, White | ||
- COO (Country of Origin):
- CN
The StarTech.com SATA Cable is a LP4 Molex to Dual Latching SATA power splitter cable. This SATA cable features two Serial ATA female power connectors and one LP4 male connector, a reliable solution that enables you to power two SATA drives using a single LP4 connection to the computer power supply.
RoHS compliant
Provides 12 inch in cable length
Related links
- StarTech.com Male Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 12 in
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 6 in
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 304.8 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 304.8 mm
- StarTech.com Male Female SATA Power SATA Cable, 203.2 mm
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm
