StarTech.com Male LP4 to Female SATA Power SATA Cable, 6 in
- RS Stock No.:
- 287-3391
- Mfr. Part No.:
- SATAPOWADAP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.48 |
*price indicative
- RS Stock No.:
- 287-3391
- Mfr. Part No.:
- SATAPOWADAP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SATA Cable | |
| Connector Type A | LP4 | |
| Connector Type B | SATA Power | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 15 | |
| Cable Length | 6in | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, CE | |
| Jacket Colour | Black, White | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SATA Cable | ||
Connector Type A LP4 | ||
Connector Type B SATA Power | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 15 | ||
Cable Length 6in | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, CE | ||
Jacket Colour Black, White | ||
- COO (Country of Origin):
- CN
The StarTech.com 6in 4 Pin LP4 to SATA Power Cable Adapter allows you to power a Serial ATA hard drive from a conventional LP4 connection, eliminating the need to upgrade the computer power supply for compatibility with the SATA hard drive. With a 6-inch cable length, this adapter is a convenient solution for connecting your hard drive without any hassle.
Connects a Serial ATA Hard Drive to a standard internal power connector
Provides power to your Serial ATA hard drive through a standard Molex connection from your power supply
Compliant with Serial ATA 3.0 standard
6-inch cable length for flexibility and convenience
Backed by StarTech.com's Lifetime Warranty
Related links
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 12 in
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male Female SATA Power SATA Cable, 203.2 mm
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male SATA Male to Female SATA Female SATA Cable, 400 mm
- StarTech.com Male Female SATA Cable, 12.8 cm
