DeWALT Metal 55mm Cutting Length Jigsaw Blade, Pack of 1
- RS Stock No.:
- 172-592
- Mfr. Part No.:
- DT2055-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)**
€14.50
(exc. VAT)
€17.84
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €14.50 |
**price indicative
- RS Stock No.:
- 172-592
- Mfr. Part No.:
- DT2055-QZ
- Manufacturer:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Jigsaw Blade | |
Application | Cutting | |
Cutting Length | 55mm | |
Materials Cut | Metal | |
Number in Pack | 1 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Jigsaw Blade | ||
Application Cutting | ||
Cutting Length 55mm | ||
Materials Cut Metal | ||
Number in Pack 1 | ||
Related links
- DeWALT Metal 55mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Metal 50mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Metal 108mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Metal 61mm Cutting Length Jigsaw Blade, Pack of 3
- DeWALT Metal 74mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Metal 72mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 14
- DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 10