DeWALT Metal 61mm Cutting Length Jigsaw Blade, Pack of 3
- RS Stock No.:
- 215-582
- Mfr. Part No.:
- DT2150-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 3 units)**
€6.90
(exc. VAT)
€8.49
(inc. VAT)
Temporarily out of stock - back order for despatch 03-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €6.90 | €2.30 |
**price indicative
- RS Stock No.:
- 215-582
- Mfr. Part No.:
- DT2150-QZ
- Manufacturer:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Jigsaw Blade | |
Application | Cutting | |
Cutting Length | 61mm | |
Materials Cut | Metal | |
Number in Pack | 3 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Jigsaw Blade | ||
Application Cutting | ||
Cutting Length 61mm | ||
Materials Cut Metal | ||
Number in Pack 3 | ||
Related links
- DeWALT Multiple Materials 59mm Cutting Length Jigsaw Blade, Pack of 3
- DeWALT Pack of 3
- DeWALT Pack of 3
- DeWALT Pack of 3
- DeWALT Metal 55mm Cutting Length Jigsaw Blade, Pack of 1
- DeWALT Metal 50mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Metal 55mm Cutting Length Jigsaw Blade, Pack of 5
- DeWALT Metal 108mm Cutting Length Jigsaw Blade, Pack of 5