RS PRO Blade 1-Piece 225 mm Steel 0.9 mm 19 mm
- RS Stock No.:
- 757-828
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€28.25
(exc. VAT)
€34.75
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.25 | €5.65 |
*price indicative
- RS Stock No.:
- 757-828
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Material Cut | Metal | |
| Blade Length | 225mm | |
| Blade Width | 19mm | |
| Blade Thickness | 0.9mm | |
| Blade Material | Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Material Cut Metal | ||
Blade Length 225mm | ||
Blade Width 19mm | ||
Blade Thickness 0.9mm | ||
Blade Material Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The RS PRO Metal reciprocating saw blade is specially designed for precision flush cutting in metal. It is manufactured from tough M2 high speed steel to ensure durability and reliable performance.
Engineered for precise flush cutting in metal
Its fine 1.4mm tooth pitch enables clean, efficient cutting through steel materials, making it Ideal for pipes and profiles ranging from 1.5mm to 4mm
Manufactured from Durable M2 High Speed Steel with a standard length of 225mm, offering a cutting capacity of up to 175mm
31
52
83
