- RS Stock No.:
- 174-6818
- Mfr. Part No.:
- 20566618R
- Manufacturer:
- Lenox
27 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€22.56
(exc. VAT)
€27.75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €22.56 | €4.512 |
*price indicative |
- RS Stock No.:
- 174-6818
- Mfr. Part No.:
- 20566618R
- Manufacturer:
- Lenox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LENOX Bi-Metal Reciprocating Saw Blade, 18 TPI
LENOX® now has over a century of cutting expertise, delivering solutions that make our tradesmen more productive. LENOX® has continued to lead the way with high performance bi-metal blades and is now redefining performance levels with the introduction of the carbide tipped reciprocating platform.
The LENOX Bi-Metal Reciprocating blades 18 TPI feature patented T2™ Technology, which reduces cutting forces on each tooth and optimizes chip removal to allow efficient cutting in the widest range of materials. The high speed blasting along the cutting edge strengthens the blades to reduce breaks and increase durability. The blade is designed to minimize friction and heat build-up while cutting.
Typical applications include:
• Thin metal
• Medium metal
• Medium metal
Features and benefits
• T2™ Technology Tooth design delivers up to 2x longer life
• Power Blast Technology™ increases blade life
• Aggressive tang geometry for faster cuts
• 0.9mm Blade thickness for faster cutting performance
• Tooth designs and set geometry for longer blade life
• 18 TPI toothing for successive wood cutting
• Power Blast Technology™ increases blade life
• Aggressive tang geometry for faster cuts
• 0.9mm Blade thickness for faster cutting performance
• Tooth designs and set geometry for longer blade life
• 18 TPI toothing for successive wood cutting
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Metal, Non Ferrous Metal |
Cutting Length | 152mm |
Number of Teeth per Inch | 18 |
Number in Pack | 5 |