Nexperia 650 V 10 A Diode SiC Schottky 2-Pin TO-220 PSC1065KQ
- RS Stock No.:
- 219-344
- Mfr. Part No.:
- PSC1065KQ
- Manufacturer:
- Nexperia
Subtotal (1 tube of 1000 units)*
€1,846.00
(exc. VAT)
€2,271.00
(inc. VAT)
- 983,000 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 + | €1.846 | €1,846.00 |
*price indicative
- RS Stock No.:
- 219-344
- Mfr. Part No.:
- PSC1065KQ
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | PSC | |
| Rectifier Type | SiC Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 120μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 440A | |
| Maximum Forward Voltage Vf | 2.6V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 0ns | |
| Height | 1.37mm | |
| Length | 29.14mm | |
| Standards/Approvals | IEC 60134, JEDEC, JEITA, IEC, RoHS | |
| Width | 10.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series PSC | ||
Rectifier Type SiC Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 120μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 440A | ||
Maximum Forward Voltage Vf 2.6V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 0ns | ||
Height 1.37mm | ||
Length 29.14mm | ||
Standards/Approvals IEC 60134, JEDEC, JEITA, IEC, RoHS | ||
Width 10.42mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia 650 V 10 A Diode SiC Schottky 2-Pin TO-220 PSC1065KQ
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065DY
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065D
- STMicroelectronics 650 V 20 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC20G065DY
- STMicroelectronics 650 V 6 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC6G065D
- STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D
- ROHM 650 V 10 A Diode SiC Schottky 3-Pin TO-220ACGE SCS310AGC16
- STMicroelectronics 650 V 8 A Diode SiC Schottky 2-Pin TO-220AC STPSC8G065D
