STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC STPS130A
- RS Stock No.:
- 249-870
- Mfr. Part No.:
- STPS130A
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 200 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€4.88
(exc. VAT)
€6.00
(inc. VAT)
In Stock
- 2,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.244 | €4.88 | - |
| 200 - 480 | €0.205 | €4.10 | 15% |
| 500 - 1980 | €0.152 | €3.04 | 37% |
| 2000 - 9980 | €0.134 | €2.68 | 45% |
| 10000 + | €0.122 | €2.44 | 50% |
*price indicative
- RS Stock No.:
- 249-870
- Mfr. Part No.:
- STPS130A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | STPS130 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 260mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 1.65mm | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Height | 2.03mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series STPS130 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 260mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Diameter 1.65mm | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Height 2.03mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L30A
- STMicroelectronics 30 V 2 A Diode Schottky 2-Pin DO-214AC STPS2L30A
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin SMA
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS1L30U
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS130U
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin SMA STPS130AFN
