ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ1VWM10ATR
- RS Stock No.:
- 264-534
- Mfr. Part No.:
- YQ1VWM10ATR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 500 more to save €5.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€10.50
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.21 | €10.50 | - |
| 500 - 950 | €0.199 | €9.95 | €5.50 |
| 1000 - 2450 | €0.184 | €9.20 | €26.00 |
| 2500 - 4950 | €0.17 | €8.50 | €100.00 |
| 5000 + | €0.164 | €8.20 | €230.00 |
*price indicative
- RS Stock No.:
- 264-534
- Mfr. Part No.:
- YQ1VWM10ATR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | YQ | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Reverse Current Ir | 2mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.7mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series YQ | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Reverse Current Ir 2mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 175°C | ||
Length 2.7mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM highly efficient Schottky barrier diode with a trench MOS structure operates at 100V and 1A in a PMDEM package. It is designed to improve the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.
High reliability
Small power mold type
Low VF and low IR
Low capacitance
Related links
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM100TR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM100TFTR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ1VWM10ATFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ2VWM10BTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TFTR
