ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ2VWM10BTR
- RS Stock No.:
- 264-536
- Mfr. Part No.:
- YQ2VWM10BTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€11.60
(exc. VAT)
€14.25
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | €0.232 | €11.60 |
| 500 - 950 | €0.221 | €11.05 |
| 1000 - 2450 | €0.204 | €10.20 |
| 2500 - 4950 | €0.188 | €9.40 |
| 5000 + | €0.181 | €9.05 |
*price indicative
- RS Stock No.:
- 264-536
- Mfr. Part No.:
- YQ2VWM10BTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | YQ | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 770mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Length | 2.7mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series YQ | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 770mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 3mA | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Length 2.7mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM highly efficient Schottky barrier diode with a trench MOS structure operates at 100V and 2A in a PMDEM package. It is designed to improve the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.
High reliability
Small power mold type
Low VF and low IR
Low capacitance
Related links
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ2VWM10BTFTR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ1VWM10ATR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM100TR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM100TFTR
