ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ2LAM10BTFTR
- RS Stock No.:
- 264-602
- Mfr. Part No.:
- YQ2LAM10BTFTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€9.18
(exc. VAT)
€11.28
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.367 | €9.18 |
| 100 - 225 | €0.35 | €8.75 |
| 250 - 475 | €0.323 | €8.08 |
| 500 - 975 | €0.298 | €7.45 |
| 1000 + | €0.286 | €7.15 |
*price indicative
- RS Stock No.:
- 264-602
- Mfr. Part No.:
- YQ2LAM10BTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PMDTM | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | YQ | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Reverse Current Ir | 15μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.84mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 2.7mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PMDTM | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series YQ | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Reverse Current Ir 15μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Operating Temperature 175°C | ||
Length 4.84mm | ||
Standards/Approvals AEC-Q101 | ||
Width 2.7mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Schottky barrier diode with a trench MOS structure operates at 100V and 2A in a PMDTM package, designed for automotive applications. It optimizes the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.
High reliability
Small power mold type
Low VF and low IR
Low capacitance
Related links
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky Barrier 2-Pin PMDTM YQ2LAM10BTR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ3LAM10DTR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ3LAM10DTFTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10ETR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10DTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10CTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10CTFTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10ETFTR
