ROHM 100 V 2 A Rectifier & Schottky Diode Schottky Barrier 2-Pin PMDTM YQ2LAM10BTR

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

€7.55

(exc. VAT)

€9.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75€0.302€7.55
100 - 225€0.286€7.15
250 - 475€0.266€6.65
500 - 975€0.244€6.10
1000 +€0.235€5.88

*price indicative

Packaging Options:
RS Stock No.:
264-540
Mfr. Part No.:
YQ2LAM10BTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

PMDTM

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

YQ

Diode Configuration

Single

Rectifier Type

Schottky Barrier

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Maximum Forward Voltage Vf

670mV

Peak Reverse Current Ir

5mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.05mm

Length

4.84mm

Standards/Approvals

RoHS

Width

2.7mm

Automotive Standard

AEC-Q101

The ROHM highly efficient Schottky barrier diode with a trench MOS structure operates at 100V and 2A in a PMDEM package. It is designed to improve the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.

High reliability

Small power mold type

Low VF and low IR

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy