ROHM 45 V 16 A Diode Schottky 3-Pin D2PAK RBQ16NL45BFHHTL
- RS Stock No.:
- 265-315
- Mfr. Part No.:
- RBQ16NL45BFHHTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€17.76
(exc. VAT)
€21.84
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.776 | €17.76 | - |
| 100 - 240 | €1.687 | €16.87 | 5% |
| 250 + | €1.562 | €15.62 | 12% |
*price indicative
- RS Stock No.:
- 265-315
- Mfr. Part No.:
- RBQ16NL45BFHHTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263L | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | RBQ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 80μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 610mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.4mm | |
| Standards/Approvals | RoHS | |
| Length | 15.4mm | |
| Height | 4.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263L | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series RBQ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 80μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 610mV | ||
Maximum Operating Temperature 175°C | ||
Width 10.4mm | ||
Standards/Approvals RoHS | ||
Length 15.4mm | ||
Height 4.7mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Low IR Schottky barrier diode is well suited for switching power supply applications, offering high reliability in automotive environments. Its efficient design and low reverse leakage current ensure optimal performance, making it an excellent choice for automotive power systems.
High reliability
Power mould type
Low IR
Related links
- ROHM 45 V 16 A Diode Schottky 3-Pin D2PAK RBQ16NL45BFNSTL
- ROHM 45 V 10 A Diode Schottky 3-Pin D2PAK RBQ10NL45BFHHTL
- ROHM 45 V 10 A Diode Schottky 3-Pin D2PAK RBQ10NL45BFNSTL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 20 A Diode Schottky 3-Pin DPAK RBQ20BGE45ATL
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK RBQ15BGE45ATL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RBQ10BGE45ATL
