ROHM 45 V 10 A Diode Schottky 3-Pin D2PAK RBQ10NL45BFHHTL
- RS Stock No.:
- 265-313
- Mfr. Part No.:
- RBQ10NL45BFHHTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €7.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€15.84
(exc. VAT)
€19.48
(inc. VAT)
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.584 | €15.84 | - |
| 100 - 240 | €1.505 | €15.05 | €7.90 |
| 250 + | €1.394 | €13.94 | €47.50 |
*price indicative
- RS Stock No.:
- 265-313
- Mfr. Part No.:
- RBQ10NL45BFHHTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263L | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | RBQ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 10.4mm | |
| Length | 15.4mm | |
| Height | 4.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263L | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series RBQ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Width 10.4mm | ||
Length 15.4mm | ||
Height 4.7mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Low IR Schottky barrier diode is ideal for switching power supply applications and is specifically designed for high reliability in automotive environments. Its efficient performance and minimal reverse leakage make it a dependable choice for enhancing the reliability of automotive power systems.
High reliability
Power mould type
Low IR
Related links
- ROHM 45 V 10 A Diode Schottky 3-Pin D2PAK RBQ10NL45BFNSTL
- ROHM 45 V 16 A Diode Schottky 3-Pin D2PAK RBQ16NL45BFHHTL
- ROHM 45 V 16 A Diode Schottky 3-Pin D2PAK RBQ16NL45BFNSTL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RBQ10BGE45ATL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-40TL
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK STPS2045CG-TR
- ROHM 650 V 10 A Diode Schottky 3-Pin D2PAK SCS210ANHRTRL
