onsemi 650 V 20 A Diode 2-Pin TO-247-2L FFSH2065B-F155
- RS Stock No.:
- 277-072
- Mfr. Part No.:
- FFSH2065B-F155
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
In Stock
- Plus 436 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.82 | €7.64 |
| 20 - 198 | €3.445 | €6.89 |
| 200 - 998 | €3.175 | €6.35 |
| 1000 - 1998 | €2.945 | €5.89 |
| 2000 + | €2.635 | €5.27 |
*price indicative
- RS Stock No.:
- 277-072
- Mfr. Part No.:
- FFSH2065B-F155
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247-2L | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | FFSH | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Reverse Current Ir | 160μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 889A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247-2L | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series FFSH | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Reverse Current Ir 160μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 889A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ON Semiconductor Schottky diode offer superior switching performance and higher reliability compared to traditional Silicon diodes. It features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance, making SiC the next generation of power semiconductors. The system benefits include the highest efficiency, faster operating frequency, increased power density, reduced EMI, and smaller, more cost-effective system designs. These advantages make SiC Schottky diodes ideal for high-performance power applications.
Max junction temperature 175°C
Avalanche rated 94 mJ
High surge current capacity
Positive temperature coefficient
Ease of paralleling
Related links
- onsemi 650 V 50 A Diode 2-Pin TO-247-2L FFSH5065B-F155
- onsemi 650 V 10 A Diode 2-Pin TO-247-2L FFSH1065B-F155
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247 FFSH2065B-F085
- onsemi 1200 V 50 A Diode 2-Pin TO-247-2L NDSH50120C-F155
- onsemi 650 V 20 A Diode 3-Pin TO-247-3L FFSH2065BDN
- onsemi 650 V 20 A Diode Schottky 3-Pin D2PAK
- onsemi 650 V 20 A Diode Schottky 5-Pin PQFN FFSM2065B
