onsemi 650 V 50 A Diode 2-Pin TO-247-2L FFSH5065B-F155
- RS Stock No.:
- 277-075
- Mfr. Part No.:
- FFSH5065B-F155
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.22
(exc. VAT)
€12.57
(inc. VAT)
In Stock
- 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.22 |
| 10 - 99 | €9.20 |
| 100 - 499 | €8.50 |
| 500 - 999 | €7.87 |
| 1000 + | €7.06 |
*price indicative
- RS Stock No.:
- 277-075
- Mfr. Part No.:
- FFSH5065B-F155
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247-2L | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | FFSH | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.358kA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247-2L | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series FFSH | ||
Pin Count 2 | ||
Peak Reverse Current Ir 160μA | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.358kA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ON Semiconductor Schottky diode offer superior switching performance and higher reliability compared to traditional Silicon diodes. It features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance, making SiC the next generation of power semiconductors. The system benefits include the highest efficiency, faster operating frequency, increased power density, reduced EMI, and smaller, more cost-effective system designs. These advantages make SiC Schottky diodes ideal for high-performance power applications.
Max junction temperature 175°C
Avalanche rated 225 mJ
High surge current capacity
Positive temperature coefficient
Ease of paralleling
Related links
- onsemi 650 V 20 A Diode 2-Pin TO-247-2L FFSH2065B-F155
- onsemi 650 V 10 A Diode 2-Pin TO-247-2L FFSH1065B-F155
- onsemi 650 V 50 A Schottky Diode Schottky 2-Pin TO-247 FFSH5065B-F085
- onsemi 1200 V 50 A Diode 2-Pin TO-247-2L NDSH50120C-F155
- onsemi 650 V 50 A Automotive Smart Power Module 27-Pin DIP
- onsemi 650 V 50 A Automotive Smart Power Module 27-Pin DIP NFVA35065L32
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247
- onsemi 650 V 14.4 A Schottky Diode Schottky 3-Pin TO-247
