onsemi 650 V 40 A Diode 3-Pin TO-247-3L FFSH4065BDN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.38

(exc. VAT)

€12.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.38
10 - 99€9.34
100 - 499€8.62
500 - 999€7.99
1000 +€7.16

*price indicative

Packaging Options:
RS Stock No.:
277-074
Mfr. Part No.:
FFSH4065BDN
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247-3L

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

FFSH

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

889A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.4V

Peak Reverse Current Ir

160μA

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The ON Semiconductor Schottky diode offer superior switching performance and higher reliability compared to traditional Silicon diodes. It features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance, making SiC the next generation of power semiconductors. The system benefits include the highest efficiency, faster operating frequency, increased power density, reduced EMI, and smaller, more cost-effective system designs. These advantages make SiC Schottky diodes ideal for high-performance power applications.

Max junction temperature 175°C

Avalanche rated 94 mJ

High surge current capacity

Positive temperature coefficient

Ease of paralleling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy