Vishay 1.2 kV 2 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212-M3/I
- RS Stock No.:
- 277-513
- Mfr. Part No.:
- VS-E7FX0212-M3/I
- Manufacturer:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
€12.25
(exc. VAT)
€15.07
(inc. VAT)
- RS Stock No.:
- 277-513
- Mfr. Part No.:
- VS-E7FX0212-M3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Trench MOS Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Forward Voltage Vf | 2.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 21A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.08mm | |
| Length | 3.9mm | |
| Standards/Approvals | AEC-Q101, JESD 201 Class 2 whisker test, RoHS, UL 94 V-0 | |
| Width | 1.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Trench MOS Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 3μA | ||
Maximum Forward Voltage Vf 2.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 21A | ||
Maximum Operating Temperature 175°C | ||
Height 1.08mm | ||
Length 3.9mm | ||
Standards/Approvals AEC-Q101, JESD 201 Class 2 whisker test, RoHS, UL 94 V-0 | ||
Width 1.9mm | ||
Automotive Standard No | ||
Related links
- Vishay 1200 V 2 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212-M3/I
- Vishay 1200 V 1 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212HM3/I
- Vishay 650 V 12 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin SMPD 2L VS-3C12ED07T-M3/I
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF3M103-M3/I
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5M103-M3/I
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF3103-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin SMPA (DO-221BC) V8PAM103S-M3/I
- Vishay 650 V 16 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-220AC 2L VS-3C16ET07T-M3

