Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3GHM3/I
- RS Stock No.:
- 277-593
- Mfr. Part No.:
- SE60N3GHM3/I
- Manufacturer:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 20)
€8.86
(exc. VAT)
€10.90
(inc. VAT)
- RS Stock No.:
- 277-593
- Mfr. Part No.:
- SE60N3GHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN33A | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | SE40N3 | |
| Rectifier Type | Standard | |
| Pin Count | 7 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.4mm | |
| Standards/Approvals | UL 94 V-0, AEC-Q101, RoHS | |
| Width | 3.4mm | |
| Height | 880μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN33A | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series SE40N3 | ||
Rectifier Type Standard | ||
Pin Count 7 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Length 3.4mm | ||
Standards/Approvals UL 94 V-0, AEC-Q101, RoHS | ||
Width 3.4mm | ||
Height 880μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3GHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3GHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3G-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3DHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3J-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3DHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3JHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3JHM3/I

