Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3GHM3/I
- RS Stock No.:
- 277-595
- Mfr. Part No.:
- SE60N3GHM3/I
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€8.86
(exc. VAT)
€10.90
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.443 | €8.86 |
| 200 - 480 | €0.421 | €8.42 |
| 500 - 980 | €0.39 | €7.80 |
| 1000 - 1980 | €0.358 | €7.16 |
| 2000 + | €0.346 | €6.92 |
*price indicative
- RS Stock No.:
- 277-595
- Mfr. Part No.:
- SE60N3GHM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN33A | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | SE40N3 | |
| Diode Configuration | Single | |
| Rectifier Type | Standard | |
| Pin Count | 7 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 840mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL 94 V-0, AEC-Q101, RoHS | |
| Width | 3.4mm | |
| Length | 3.4mm | |
| Height | 880μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN33A | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series SE40N3 | ||
Diode Configuration Single | ||
Rectifier Type Standard | ||
Pin Count 7 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 840mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL 94 V-0, AEC-Q101, RoHS | ||
Width 3.4mm | ||
Length 3.4mm | ||
Height 880μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay Standard Rectifier in a DFN33A package provides reliable power line polarity and rail to rail protection for consumer, industrial, and automotive applications. It is halogen free, RoHS compliant, and AEC Q101 qualified, with an operating temperature range of 55°C to +175°C, ensuring Durable performance in various environments.
Leadless DFN package with side wettable flanks suitable for customer AOI
Ideal for automated placement
Oxide Planar chip junction
Low forward voltage drop
ESD capability
AEC Q101 qualified
Related links
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3GHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3GHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3G-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3DHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3J-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3DHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3JHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3JHM3/I
