Vishay 600 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 7-Pin DFN33A SE60N3J-M3/I
- RS Stock No.:
- 277-596
- Mfr. Part No.:
- SE60N3J-M3/I
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 20)
€7.18
(exc. VAT)
€8.83
(inc. VAT)
- RS Stock No.:
- 277-596
- Mfr. Part No.:
- SE60N3J-M3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN33A | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | SE40N3 | |
| Rectifier Type | Surface Mount Standard Rectifier | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.4mm | |
| Standards/Approvals | MSL Level 1, AEC-Q101, per J-STD-020, RoHS | |
| Height | 880μm | |
| Length | 3.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN33A | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series SE40N3 | ||
Rectifier Type Surface Mount Standard Rectifier | ||
Pin Count 7 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 3.4mm | ||
Standards/Approvals MSL Level 1, AEC-Q101, per J-STD-020, RoHS | ||
Height 880μm | ||
Length 3.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay Standard Rectifier in a DFN33A package provides reliable power line polarity and rail to rail protection for consumer, industrial, and automotive applications. It is halogen free, RoHS compliant, and AEC Q101 qualified, with an operating temperature range of 55°C to +175°C, ensuring Durable performance in various environments.
Leadless DFN package with side wettable flanks suitable for customer AOI
Ideal for automated placement
Oxide Planar chip junction
Low forward voltage drop
ESD capability
AEC Q101 qualified
Related links
- Vishay 600 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 7-Pin DFN33A SE60N3J-M3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 7-Pin DFN33A SE60N3G-M3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3JHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3J-M3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3G-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3DHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3GHM3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3D-M3/I

