Vishay 600 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE60N3JHM3/I

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 tape of 20 units)*

€8.86

(exc. VAT)

€10.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180€0.443€8.86-
200 - 480€0.421€8.424%
500 - 980€0.39€7.8011%
1000 - 1980€0.358€7.1619%
2000 +€0.346€6.9221%

*price indicative

Packaging Options:
RS Stock No.:
277-600
Mfr. Part No.:
SE60N3JHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DFN33A

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

SE40N3

Rectifier Type

Standard

Pin Count

7

Maximum Forward Voltage Vf

840mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

175°C

Height

880μm

Length

3.4mm

Standards/Approvals

UL 94 V-0, AEC-Q101, RoHS

Width

3.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay Standard Rectifier in a DFN33A package provides reliable power line polarity and rail to rail protection for consumer, industrial, and automotive applications. It is halogen free, RoHS compliant, and AEC Q101 qualified, with an operating temperature range of 55°C to +175°C, ensuring Durable performance in various environments.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Oxide Planar chip junction

Low forward voltage drop

ESD capability

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy