Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V2N22HM3/I
- RS Stock No.:
- 277-602
- Mfr. Part No.:
- V2N22HM3/I
- Manufacturer:
- Vishay
Subtotal (1 reel of 14000 units)*
€1,498.00
(exc. VAT)
€1,848.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 + | €0.107 | €1,498.00 |
*price indicative
- RS Stock No.:
- 277-602
- Mfr. Part No.:
- V2N22HM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | V2N22 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 36ns | |
| Standards/Approvals | UL, RoHS | |
| Length | 3.95mm | |
| Height | 980μm | |
| Width | 2.18mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series V2N22 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 36ns | ||
Standards/Approvals UL, RoHS | ||
Length 3.95mm | ||
Height 980μm | ||
Width 2.18mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay TMBS Rectifier comes in a DFN3820A package which is designed for use in low voltage, high frequency inverters, DC/DC converters, freewheeling, and polarity protection applications. It features halogen free, RoHS compliant materials, and is AEC Q101 qualified for automotive use. With an operating temperature range of 40°C to +175°C, it delivers reliable performance in demanding environments.
Leadless DFN package with side wettable flanks suitable for customer AOI
Trench MOS Schottky technology
Low power losses and high efficiency
Low forward voltage drop
AEC Q101 qualified
Related links
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V2N22HM3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V2N22-M3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V3N22HM3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V5N22-M3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode MOS Barrier Schottky 2-Pin DFN3820A SE30NDHM3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode 2-Pin DFN3820A SE20ND-M3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE20NDHM3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V3N22-M3/I
