Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V2N22-M3/I

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 50)

€9.55

(exc. VAT)

€11.75

(inc. VAT)

RS Stock No.:
277-605
Mfr. Part No.:
V2N22-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DFN3820A

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

V2N22

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

850mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Length

3.95mm

Width

2.18mm

Standards/Approvals

RoHS, UL

Height

980μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay TMBS Rectifier comes in a DFN3820A package which is designed for use in low voltage, high frequency inverters, DC/DC converters, freewheeling, and polarity protection applications. It features halogen free, RoHS compliant materials, and is AEC Q101 qualified for automotive use. With an operating temperature range of 40°C to +175°C, it delivers reliable performance in demanding environments.

Leadless DFN package with side wettable flanks suitable for customer AOI

Trench MOS Schottky technology

Low power losses and high efficiency

Low forward voltage drop

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy