STMicroelectronics 600 V 85 A Ultrafast Bridge Module Ultrafast Bridge Rectifier 9-Pin ACEPACK SMIT STTH120RQ06-M2Y
- RS Stock No.:
- 285-632
- Mfr. Part No.:
- STTH120RQ06-M2Y
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
- Plus 194 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €22.38 |
| 10 - 99 | €20.14 |
| 100 + | €18.58 |
*price indicative
- RS Stock No.:
- 285-632
- Mfr. Part No.:
- STTH120RQ06-M2Y
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Ultrafast Bridge Module | |
| Mount Type | Surface | |
| Package Type | ACEPACK SMIT | |
| Maximum Continuous Forward Current If | 85A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH | |
| Rectifier Type | Ultrafast Bridge Rectifier | |
| Pin Count | 9 | |
| Maximum Forward Voltage Vf | 2.95V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Reverse Current Ir | 1.6mA | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 33.2mm | |
| Length | 25.2mm | |
| Height | 4.05mm | |
| Standards/Approvals | V0, ECOPACK2, UL94 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Ultrafast Bridge Module | ||
Mount Type Surface | ||
Package Type ACEPACK SMIT | ||
Maximum Continuous Forward Current If 85A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH | ||
Rectifier Type Ultrafast Bridge Rectifier | ||
Pin Count 9 | ||
Maximum Forward Voltage Vf 2.95V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Reverse Current Ir 1.6mA | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Width 33.2mm | ||
Length 25.2mm | ||
Height 4.05mm | ||
Standards/Approvals V0, ECOPACK2, UL94 | ||
Automotive Standard No | ||
Related links
- STMicroelectronics HB Type P-Channel MOSFET 650 V Depletion, 9-Pin ACEPACK SMIT STGSH80HB65DAG
- STMicroelectronics N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT SH68N65DM6AG
- STMicroelectronics N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT SH32N65DM6AG
- STMicroelectronics MDmesh DM6 N-Channel MOSFET 650 V Enhancement, 8-Pin ACEPACK SMIT SH63N65DM6AG
- Semikron Danfoss Controllable Bridge Rectifier, 9-Pin
- STMicroelectronics ADP MOSFET 750 V, 9-Pin ACEPACK DRIVE ADP46075W3
- STMicroelectronics ADP MOSFET 1.2 kV, 9-Pin ACEPACK DRIVE ADP280120W3
- STMicroelectronics ADP MOSFET 1.2 kV, 9-Pin ACEPACK DRIVE ADP480120W3
