Microchip 200 V 120 A Rectifier & Schottky Diode 3-Pin TO-264 APT100S20BG
- RS Stock No.:
- 332-927
- Mfr. Part No.:
- APT100S20BG
- Manufacturer:
- Microchip
Subtotal (1 box of 54 units)*
€277.78
(exc. VAT)
€341.66
(inc. VAT)
New product - Preorder today
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 54 + | €5.144 | €277.78 |
*price indicative
- RS Stock No.:
- 332-927
- Mfr. Part No.:
- APT100S20BG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-264 | |
| Maximum Continuous Forward Current If | 120A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Dual Anode Common Cathode | |
| Series | APT100S20 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-264 | ||
Maximum Continuous Forward Current If 120A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Dual Anode Common Cathode | ||
Series APT100S20 | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip Schottky Discrete Rectifiers is high speed DQ series, the silicon Schottky rectifier. These series of diodes are designed to provide high quality solutions to a wide range of high voltage, high power application requirements, ranging from fast recovery for continuous conduction mode power factor correction to low conduction loss for output rectification.
Ultrafast recovery times
Soft recovery
Low leakage current
Avalanche energy rated
Higher switching frequency
Low switching losses
Easy to parallel
Improved system reliability
Related links
- Vishay 600 V 120 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX6006LHN3
- Infineon 1200 V 120 A Rectifier & Schottky Diode Soft and Ultra-fast 2-Pin TO-247-2 IDWD120E120D7XKSA1
- Infineon 6650 V 120 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD120E65E7XKSA1
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S STPF1020CTSW
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2020
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1620
