Microchip 150 V 35 A Diode 2-Pin A 1N5806
- RS Stock No.:
- 333-198
- Mfr. Part No.:
- 1N5806
- Manufacturer:
- Microchip
Subtotal (1 box of 52 units)*
€441.17
(exc. VAT)
€542.62
(inc. VAT)
New product - Preorder today
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 52 + | €8.484 | €441.17 |
*price indicative
- RS Stock No.:
- 333-198
- Mfr. Part No.:
- 1N5806
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | A | |
| Maximum Continuous Forward Current If | 35A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | 1N5806 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type A | ||
Maximum Continuous Forward Current If 35A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series 1N5806 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip Ultrafast Recovery rectifier diode series is military qualified and is ideal for high reliability applications where a failure cannot be tolerated. The industry recognized 2.5 amp rated rectifiers with working peak reverse voltages from 50 to 150 volts are hermetically sealed with void less glass construction using an internal Category 1 metallurgical bond. These devices are available in both leaded and surface mount MELF package configurations.
High forward surge current capability
Low thermal resistance
Controlled avalanche with peak reverse power capability
Inherently radiation hard as described in Microchip MicroNote 050
Quadruple layer passivation
Extremely robust construction
Related links
- Microchip 150 V 35 A Diode 2-Pin A JANTX1N5806
- Microchip 150 V 35 A Diode 2-Pin D-5A 1N5806US
- Microchip 150 V 125 A Diode 2-Pin B JANTX1N5811
- Microchip 150 V 125 A Diode 2-Pin B MELF 1N5811US
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PWM15HM3/I
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PW15HM3/I
- Vishay 150 V 35 A Schottky Barrier Schottky DPAK V35PWM153HM3/I
- Vishay 120 V 35 A Diode Schottky 3-Pin DPAK V35PWM12HM3/I
