Microchip 150 V 125 A Diode 2-Pin B JANTX1N5811
- RS Stock No.:
- 332-970
- Mfr. Part No.:
- JANTX1N5811
- Manufacturer:
- Microchip
Subtotal (1 box of 41 units)*
€445.10
(exc. VAT)
€547.47
(inc. VAT)
New product - Preorder today
- Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 41 + | €10.856 | €445.10 |
*price indicative
- RS Stock No.:
- 332-970
- Mfr. Part No.:
- JANTX1N5811
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | B | |
| Maximum Continuous Forward Current If | 125A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | 1N5811 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type B | ||
Maximum Continuous Forward Current If 125A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series 1N5811 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip Ultrafast Recovery rectifier diode series is military qualified and is ideal for high reliability applications where a failure cannot be tolerated. The industry recognized 6.0 amp rated rectifiers with working peak reverse voltages from 50 to 150 volts are hermetically sealed with void less glass construction using an internal Category 1 metallurgical bond.
Voidless hermetically sealed glass package
Quadruple layer passivation
Extremely robust construction
High forward surge current capability
Low thermal resistance
Controlled avalanche with peak reverse power capability
Related links
- Microchip 150 V 125 A Diode 2-Pin B MELF 1N5811US
- Microchip 600 V 100 A Diode 2-Pin B JANTX1N5552
- Microchip 150 V 35 A Diode 2-Pin A 1N5806
- Microchip 150 V 35 A Diode 2-Pin D-5A 1N5806US
- Microchip 150 V 35 A Diode 2-Pin A JANTX1N5806
- Vishay 2.2 kV 600 A Diode High Voltage 2-Pin B-8 VS-SD600N22PC
- Vishay 2.2 kV 600 A Diode High Voltage 2-Pin B-8
- Microchip 1 kV 5 A Rectifier Recovery 2-Pin B JANTX1N5554
