onsemi 30 V 1 A Diode Schottky 2-Pin DO-214AC MBRA130LT3G

Subtotal (1 pack of 50 units)*

€8.45

(exc. VAT)

€10.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.169€8.45

*price indicative

Packaging Options:
RS Stock No.:
463-824
Mfr. Part No.:
MBRA130LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Forward Voltage Vf

410mV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

2.6mm

Length

4.32mm

Height

2mm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy