onsemi 30 V 1 A Diode Schottky 2-Pin SOD-123 MBR130T1G
- RS Stock No.:
- 688-0492
- Mfr. Part No.:
- MBR130T1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.36
(exc. VAT)
€1.68
(inc. VAT)
Temporarily out of stock
- 2,990 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.272 | €1.36 |
| 50 - 95 | €0.236 | €1.18 |
| 100 - 495 | €0.202 | €1.01 |
| 500 - 995 | €0.178 | €0.89 |
| 1000 + | €0.164 | €0.82 |
*price indicative
- RS Stock No.:
- 688-0492
- Mfr. Part No.:
- MBR130T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | MBR130 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 60μA | |
| Maximum Forward Voltage Vf | 470mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Length | 2.69mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series MBR130 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 60μA | ||
Maximum Forward Voltage Vf 470mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Length 2.69mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 30 V 1 A Diode Schottky 2-Pin SOD-123 MBR130T1G
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54T1G
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123 MMSD301T1G
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T3G
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T1G
- onsemi 30 V 2 A Diode Schottky 2-Pin SOD-123 MBR130LSFT1G
- onsemi 30 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR1020MW2T1G
- onsemi 30 V 1 A Diode Schottky 2-Pin SOD-123FL MBR130T3G
