Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123F PMEG4010EH,115
- RS Stock No.:
- 485-234
- Mfr. Part No.:
- PMEG4010EH,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 40 more to save €0.24
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.144 | €2.88 | - |
| 40 - 80 | €0.138 | €2.76 | €0.24 |
| 100 - 180 | €0.059 | €1.18 | €8.50 |
| 200 - 380 | €0.056 | €1.12 | €17.60 |
| 400 + | €0.053 | €1.06 | €36.40 |
*price indicative
- RS Stock No.:
- 485-234
- Mfr. Part No.:
- PMEG4010EH,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | PMEG4010EH | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Forward Voltage Vf | 540mV | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.7mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series PMEG4010EH | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Forward Voltage Vf 540mV | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 150°C | ||
Width 2.7mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123F PMEG4010EH,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-123F BAS40H,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-123F PMEG4005EH,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010BEA,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-123 PMEG4010CEH,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323F PMEG4010EJ,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323F PMEG4010CEJ,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128 PMEG4010ETP,115
