Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128 PMEG4010ETP,115
- RS Stock No.:
- 151-3139
- Mfr. Part No.:
- PMEG4010ETP,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 50 units)*
€12.40
(exc. VAT)
€15.25
(inc. VAT)
Temporarily out of stock
- 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.248 | €12.40 |
*price indicative
- RS Stock No.:
- 151-3139
- Mfr. Part No.:
- PMEG4010ETP,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | PMEG4010ETP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Forward Voltage Vf | 490mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series PMEG4010ETP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 6mA | ||
Maximum Forward Voltage Vf 490mV | ||
Maximum Operating Temperature 175°C | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
40 V, 1 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 1 A
Reverse voltage: VR ≤ 40 V
Low forward voltage
High power capability due to clip-bonding technology
Small and flat lead SMD plastic package
AEC-Q101 qualified
High temperature Tj ≤ 175 °C
Related links
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128 PMEG4010ETP,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-128 PMEG4010EP,115
- Nexperia 40 V 3 A Diode Schottky 2-Pin SOD-128 PMEG4030ETP,115
- Nexperia 40 V 3 A Diode Schottky 2-Pin SOD-128 PMEG4030EP,115
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-128 PMEG4020ETP,115
- Nexperia 40 V 2 A Diode Schottky 2-Pin SOD-128 PMEG4020EP,115
- Nexperia 40 V 5 A Diode Schottky 2-Pin SOD-128 PMEG4050EP,115
- Nexperia 40 V 5 A Diode Schottky 2-Pin SOD-128 PMEG4050ETP,115
