Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-323 BAT760,115

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€5.86

(exc. VAT)

€7.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,760 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 140€0.293€5.86
160 - 740€0.264€5.28
760 +€0.234€4.68

*price indicative

Packaging Options:
RS Stock No.:
485-486
Mfr. Part No.:
BAT760,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Series

BAT76

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

5A

Maximum Forward Voltage Vf

550mV

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Width

1.35mm

Standards/Approvals

No

Length

1.8mm

Height

1.05mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 1A to 1.5A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy