Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-123 PMEG2010ER,115
- RS Stock No.:
- 816-6824
- Mfr. Part No.:
- PMEG2010ER,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 100 more to save €2.20
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.95
(exc. VAT)
€13.45
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 15,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.219 | €10.95 | - |
| 100 - 200 | €0.197 | €9.85 | €2.20 |
| 250 + | €0.175 | €8.75 | €11.00 |
*price indicative
- RS Stock No.:
- 816-6824
- Mfr. Part No.:
- PMEG2010ER,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | PMEG2010ER | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 340mV | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 2.8mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series PMEG2010ER | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 340mV | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 2.8mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-123 PMEG2010ER,115
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG2005EGWX
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-323 PMEG2010BEA,115
- Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-323 PMEG2020AEA,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-323 PMEG2010EA,115
- Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-123F PMEG2020EH,115
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG2005EJ,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-123F PMEG2010AEH,115
