Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-123F PMEG2020EH,115
- RS Stock No.:
- 485-521
- Mfr. Part No.:
- PMEG2020EH,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 40 more to save €1.16
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€5.88
(exc. VAT)
€7.24
(inc. VAT)
In Stock
- 2,820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.294 | €5.88 | - |
| 40 - 80 | €0.265 | €5.30 | €1.16 |
| 100 + | €0.235 | €4.70 | €5.90 |
*price indicative
- RS Stock No.:
- 485-521
- Mfr. Part No.:
- PMEG2020EH,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | PMEG2020EH | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Forward Voltage Vf | 525mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series PMEG2020EH | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Forward Voltage Vf 525mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 8A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-123F PMEG2020EH,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-123F PMEG2010AEH,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-123F PMEG2010EH,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F
- Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-323 PMEG2020AEA,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-323 PMEG2010BEA,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-323 PMEG2010EA,115
- Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-323F PMEG2020EJ,115
