Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F
- RS Stock No.:
- 166-1433
- Mfr. Part No.:
- PMEG3010CEH,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1433
- Mfr. Part No.:
- PMEG3010CEH,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | PMEG3010CEH | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 2.7mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series PMEG3010CEH | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 2.7mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F PMEG3010CEH,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123F PMEG3010EH,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123F PMEG3020EH,115
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123F PMEG3005EH,115
- Nexperia, 3.3V Zener Diode 3.5% 1 W SMT 2-Pin SOD-123F
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020BER,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-323F PMEG3010EJ,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-128 PMEG3020CEP,115
